Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29434
Newark Part No.34P2201
Product RangeMC29 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29434
Newark Part No.34P2201
Product RangeMC29 Series
Technical Datasheet
Product RangeMC29 Series
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialVinyl
Stud Size - Imperial10
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MC29 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#10
Stud Size - Imperial
10
Terminal Material
Copper
Wire Size (AWG)
22AWG to 16AWG
Wire Size AWG Max
16AWG
Stud Size - Metric
M5
Insulator Material
Vinyl
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate