Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29428Copy
Newark Part No.34P2195
Product RangeMC29 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.520 |
| 100+ | $6.960 |
| 250+ | $6.470 |
| 500+ | $5.960 |
Price for:Pack of 50
Minimum: 50
Multiple: 50
$376.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29428Copy
Newark Part No.34P2195
Product RangeMC29 Series
Technical Datasheet
Product RangeMC29 Series
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Conductor Area CSA6mm²
Wire Size AWG Max10AWG
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialVinyl
Stud Size - Imperial8
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MC29 Series
Wire Size AWG Min
12AWG
Wire Size AWG Max
10AWG
Stud Size - Imperial
#8
Stud Size - Imperial
8
Terminal Material
Copper
Wire Size (AWG)
12AWG to 10AWG
Conductor Area CSA
6mm²
Stud Size - Metric
M4
Insulator Material
Vinyl
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
