Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29363Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2132
Product RangeMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.870 |
| 100+ | $6.360 |
| 250+ | $5.920 |
| 500+ | $5.450 |
Price for:Pack of 50
Minimum: 50
Multiple: 50
$343.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29363Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2132
Product RangeMC Series
Technical Datasheet
Insulator Colour-
Product RangeMC Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
MC Series
Wire Size AWG Max
10AWG
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for MC29363
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
