Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25122Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12P9623
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.820 |
Price for:Each
Minimum: 2000
Multiple: 2000
$3,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25122Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12P9623
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current1A
Product Range-
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance960ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC25122 is a Signal Relay with AuAg overlay, Ag alloy contacts and plastic sealed type enclosures. It has 150mW coil power and 1-form-C contact configuration.
- 100000 Operations at nominal load electrical life
- 5000000 Operations mechanical life
- 1000MΩ at 500VDC Minimum insulation resistance
- -40 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Signal Processing
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
960ohm
Contact Configuration
SPDT
Product Range
-
Coil Type
-
Contact Voltage VAC
120V
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC25122
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
