Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC24376Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 14N5705 |
| Your Part Number | |
| Technical Datasheet |
869 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 5+ | $1.950 |
| 10+ | $1.790 |
| 25+ | $1.650 |
| 50+ | $1.590 |
| 100+ | $1.440 |
| 150+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC24376Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 14N5705 |
| Technical Datasheet | |
| Pitch Spacing | 5mm |
| No. of Positions | 4Positions |
| Wire Size (AWG) | 24AWG to 12AWG |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | - |
| Wire Connection Method | Screw |
| Rated Current | 16A |
| Rated Voltage | 300V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MC24376 is a 4-way Header with tin-plated phosphor bronze contacts and flange. It comes with a green polyamide insulator and nickel-plated brass cage clamp.
- <gt/>2000MΩ at 500VDC Insulation resistance
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Pitch Spacing | 5mm |
|---|---|
| Wire Size (AWG) | 24AWG to 12AWG |
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 4Positions |
|---|---|
| Wire Size AWG Min | 24AWG |
| Conductor Area CSA | - |
| Rated Current | 16A |
| Product Range | - |
Technical Docs (1)
Alternatives for MC24376
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
