Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC24374Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 14N5703 |
| Your Part Number | |
| Technical Datasheet |
335 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 5+ | $1.070 |
| 10+ | $0.976 |
| 25+ | $0.894 |
| 50+ | $0.859 |
| 100+ | $0.768 |
| 250+ | $0.695 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC24374Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 14N5703 |
| Technical Datasheet | |
| Pitch Spacing | 5mm |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 24AWG |
| Wire Size (AWG) | 24AWG to 12AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | - |
| Wire Connection Method | Screw |
| Rated Current | 16A |
| Rated Voltage | 300V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MC24374 is a 2-way 5mm pluggable Terminal Block with tin plated phosphor bronze contacts and green polyamide 66 insulator. This terminal block accepts up to 12 to 24AWG wire gauge and it has screw termination.
- 16A, 300V Current ratings
- <gt/>2000MΩ Insulation resistance
- -40 to +105°C Temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
| Pitch Spacing | 5mm |
|---|---|
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 2Positions |
|---|---|
| Wire Size (AWG) | 24AWG to 12AWG |
| Conductor Area CSA | - |
| Rated Current | 16A |
| Product Range | - |
Technical Docs (1)
Alternatives for MC24374
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
