
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC24361Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 14N5687 |
| Product Range | MB Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.662 |
| 5+ | $0.561 |
| 10+ | $0.510 |
| 25+ | $0.467 |
| 50+ | $0.449 |
| 100+ | $0.401 |
| 250+ | $0.363 |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC24361Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 14N5687 |
| Product Range | MB Series |
| Technical Datasheet | |
| Pitch Spacing | 5mm |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 4mm² |
| Wire Connection Method | Screw |
| Rated Current | 16A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | MB Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MC24361 is a 2-position Mini Terminal Block with tin plated brass terminals and a green polyamide 66 UL94V-0 insulator. This Eurostyle™ wire to board terminal block features nickel plated steel M2.6 screws, nickel plated steel cage clamp and accepts 26 to 12AWG wire. The MC series is the plug side of pluggable type terminal block, available in horizontal wire entry to meet multiple design requirements. This series creates applications requiring high reliable interconnection with the flexibility of simplified modifications and installation.
- 7lbs-inch Screw torque
- -40 to 105°C Operating temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Screw plating changes are available upon request. Cage clamps available in MB 312 brass and MB 311 zinc.
Technical Specifications
| Pitch Spacing | 5mm |
|---|---|
| Wire Size AWG Min | 26AWG |
| Conductor Area CSA | 4mm² |
| Rated Current | 16A |
| Block Orientation | Through Hole Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| Product Range | MB Series |
Technical Docs (1)
Alternatives for MC24361
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
