Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC24178Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.02P5902
Your Part Number
4,322 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.943 |
| 10+ | $0.753 |
| 100+ | $0.510 |
| 500+ | $0.441 |
| 1000+ | $0.384 |
| 2500+ | $0.312 |
| 10000+ | $0.302 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC24178Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.02P5902
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
LED Case Size-
Forward Current If20mA
Forward Voltage3.5V
Wavelength Typ473nm
Luminous Intensity300mcd
Viewing Angle140°
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
LED Color
Blue
LED Case Size
-
Forward Voltage
3.5V
Luminous Intensity
300mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
473nm
Viewing Angle
140°
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
