Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC170843CRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AH4543
Product RangeMC170CR Range
Your Part Number
109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 25+ | $1.110 |
| 50+ | $0.983 |
| 100+ | $0.916 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC170843CRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AH4543
Product RangeMC170CR Range
Technical Datasheet
Shaft TypeSplined Shaft
Shaft Diameter6mm
Knob MaterialRubber
Knob / Dial StyleRound with Indicator Line
Knob Diameter16.2mm
Product RangeMC170CR Range
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Shaft Type
Splined Shaft
Knob Material
Rubber
Knob Diameter
16.2mm
SVHC
No SVHC (19-Jan-2021)
Shaft Diameter
6mm
Knob / Dial Style
Round with Indicator Line
Product Range
MC170CR Range
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
