Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC1206N330J201CT SMD Multilayer Ceramic Capacitor, 33 pF, 200 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4421761.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206N330J201CTCopy
Newark Part No.
Re-Reel22T0042
Cut Tape22T0042
Your Part Number
8,742 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.010 | $0.01 |
| Total Price | $0.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206N330J201CTCopy
Newark Part No.
Re-Reel22T0042
Cut Tape22T0042
Technical Datasheet
Capacitance33pF
Voltage(DC)200V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MC series is middle and high voltage MLCC capacitors with C0G (NP0) dielectric material which provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
- 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
- Capacitance value ranging from 0.5pF to 0.01μF
- Capacitor with lead free termination (pure Tin)
- Chips size 1206 and larger to use on reflow soldering process only
- Rated voltage ranging from 200VDC to 3KVDC
- Operating temperature of -55°C to +125°C
- Temperature coefficient (TCR) of ±30ppm/°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
33pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
200V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for MC1206N330J201CT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
