Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC0805WAFE024KITCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 39K0197 |
| Product Range | MP Kit |
| Your Part Number | |
| Technical Datasheet |
116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $271.810 |
| 25+ | $261.810 |
| 50+ | $204.280 |
| 100+ | $190.100 |
| 250+ | $176.760 |
Price for:Each
Minimum: 1
Multiple: 1
$271.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC0805WAFE024KITCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 39K0197 |
| Product Range | MP Kit |
| Technical Datasheet | |
| Kit Contents | 100-Pcs of Each 121 Values 0ohm to 1Mohm Plus 0R 0805 Size Resistors |
| Power Rating | 100mW |
| Range of Resistor Values | 10ohm to 1Mohm |
| Resistance Tolerance | ± 1% |
| No. of Items in Kit | 12100 |
| Product Range | MP Kit |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MC0805WAFE024KIT is a surface mount resistor kit. This kit includes resistors of E24 decade values ranging from 10 ohm to 1Mohm in 0805 package size.
- Power rating of 0.1W
- ±1% tolerance
- Maximum working voltage of 150V
- Temperature range from -55°C to +155°C
- Thick film resistors
- Jumpers are also available
- 121 resistance values available
- 100 pieces per resistance value
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Power Management
Contents
12,100 pieces of resistors in 0805 package.
Technical Specifications
| Kit Contents | 100-Pcs of Each 121 Values 0ohm to 1Mohm Plus 0R 0805 Size Resistors |
|---|---|
| Range of Resistor Values | 10ohm to 1Mohm |
| No. of Items in Kit | 12100 |
| SVHC | No SVHC (04-Feb-2026) |
| Power Rating | 100mW |
|---|---|
| Resistance Tolerance | ± 1% |
| Product Range | MP Kit |
Technical Docs (1)
Alternatives for MC0805WAFE024KIT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
