Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0805F475Z100CT SMD Multilayer Ceramic Capacitor, 4.7 µF, 10 V, 0805 [2012 Metric], -20%, +80%, Y5V](https://www.newark.com/productimages/standard/en_US/03AC3149-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805F475Z100CTCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel33R0747RL
Cut Tape33R0747
Your Part Number
20,971 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.176 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.176 |
| 25+ | $0.142 |
| 100+ | $0.121 |
| 250+ | $0.083 |
| 500+ | $0.064 |
| 1000+ | $0.050 |
| 2500+ | $0.040 |
| 5000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805F475Z100CTCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel33R0747RL
Cut Tape33R0747
Technical Datasheet
Capacitance4.7µF
Capacitance4.7µF
Voltage(DC)10V
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product Range-
Product Length2.01mm
Product Length2.01mm
Product Width1.25mm
Product Width1.25mm
Capacitor TerminalsSMD
Capacitor TerminalsWraparound
Operating Temperature Min-30°C
Operating Temperature Min-30°C
Operating Temperature Max85°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (10-Jun-2022)
Alternatives for MC0805F475Z100CT
1 Product Found
Product Overview
MC0805F475Z100CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
- Dielectric characteristic is Y5V
- 0805 [2012 metric] case size
- Capacitance is 4.7µF
- High electrical precision, stability and reliability
- Rated voltage is 10VDC
- Operating temperature range from -30°C to 85°C
- Tolerance is -20%, +80%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
10V
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
-20%, +80%
Product Range
-
Product Length
2.01mm
Product Width
1.25mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-30°C
Operating Temperature Max
85°C
MSL
-
Capacitance
4.7µF
Voltage(DC)
10V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
Y5V
Product Length
2.01mm
Product Width
1.25mm
Capacitor Terminals
SMD
Operating Temperature Min
-30°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
