Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0805F474Z160CT SMD Multilayer Ceramic Capacitor, 0.47 µF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V](https://www.newark.com/productimages/standard/en_US/4421761.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805F474Z160CTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel06R3974RL
Cut Tape06R3974
Your Part Number
2,004 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.158 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.158 |
| 25+ | $0.139 |
| 100+ | $0.123 |
| 250+ | $0.075 |
| 500+ | $0.061 |
| 1000+ | $0.052 |
| 2500+ | $0.041 |
| 5000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805F474Z160CTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel06R3974RL
Cut Tape06R3974
Technical Datasheet
Product Overview
The Multicomp Pro MC series is general purpose MLCC capacitors with Y5V dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
- Small size with higher capacitance values
- 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Capacitance value ranging from 0.01μF to 100μF
- Capacitor with lead free termination (pure Tin)
- High electrical precision, stability and reliability
- Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
- Operating temperature of -25°C to +85°C
- Available in ±20% and -20/+80% tolerance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
