Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0603N180J500CT SMD Multilayer Ceramic Capacitor, MC Series, 18 pF, 5%, C0G / NP0, 50 V, 0603 [1608 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603N180J500CTCopy
Newark Part No.
Full Reel94W8765
Re-Reel33R0420
Cut Tape33R0420
Product RangeMC NP0 Series
Your Part Number
10,938 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.001 | $0.00 |
| Total Price | $0.00 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.200 | $0.001 |
| 10+ | $0.102 | $0.001 |
| 25+ | $0.072 | $0.001 |
| 100+ | $0.047 | $0.001 |
| 250+ | $0.039 | $0.001 |
| 500+ | $0.033 | $0.001 |
| 1000+ | $0.024 | $0.001 |
Full Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 4000+ | $0.010 | $0.002 |
| 8000+ | $0.009 | $0.002 |
| 20000+ | $0.008 | $0.002 |
| 40000+ | $0.006 | $0.002 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603N180J500CTCopy
Newark Part No.
Full Reel94W8765
Re-Reel33R0420
Cut Tape33R0420
Product RangeMC NP0 Series
Technical Datasheet
Capacitance18pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeMC NP0 Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Alternatives for MC0603N180J500CT
6 Products Found
Technical Specifications
Capacitance
18pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
MC NP0 Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
