Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC0402WGFE024-KITCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 58K5145 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $290.960 |
| 25+ | $280.250 |
| 50+ | $218.660 |
| 100+ | $203.490 |
| 250+ | $189.210 |
Price for:Each
Minimum: 1
Multiple: 1
$290.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC0402WGFE024-KITCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 58K5145 |
| Technical Datasheet | |
| Kit Contents | 100-Pcs of Each 121 Values 10ohm to 910kohm 0402 Size Resistors |
| Power Rating | 62.5mW |
| Range of Resistor Values | 10ohm to 910kohm |
| Resistance Tolerance | ± 1% |
| No. of Items in Kit | 12100 |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The MC0402WGFE024-KIT is a Resistor Binder Kit with epoxy protective coating and resistive element metal film.
- -55 to 125°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Contents
100-piece of Each 121 values 10Ω to 910kΩ 0402 size resistors.
Technical Specifications
| Kit Contents | 100-Pcs of Each 121 Values 10ohm to 910kohm 0402 Size Resistors |
|---|---|
| Range of Resistor Values | 10ohm to 910kohm |
| No. of Items in Kit | 12100 |
| SVHC | No SVHC (21-Jan-2025) |
| Power Rating | 62.5mW |
|---|---|
| Resistance Tolerance | ± 1% |
| Product Range | - |
Technical Docs (1)
Alternatives for MC0402WGFE024-KIT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
