Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0125W12065100K
Newark Part No.39K0995
Product RangeMC W8J
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.072 |
| 100+ | $0.041 |
| 1000+ | $0.027 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0125W12065100K
Newark Part No.39K0995
Product RangeMC W8J
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 5%
Power Rating125mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMC W8J
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Excellent pulse withstanding performance high power rating chip resistor.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- Reduction of assembly costs
- Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
- Available in ±1%, ±2% and ±5% tolerance
- Power rating of 62.5mW, 100mW and 125mW
- ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(<gt/>100ohm) of TCR values
- Jumpers are available for all sizes
- Operating temperature range -55°C to +155°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
100kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
MC W8J
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
