Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011487Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH9046
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.520 |
| 500+ | $8.600 |
| 1000+ | $7.690 |
| 2500+ | $6.870 |
Price for:Each
Minimum: 100
Multiple: 100
$952.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011487Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH9046
Technical Datasheet
Fan Frame Size80mm
For Use With80mm Axial Fans
Fixing Centers71.5mm
Filter MaterialSteel
Guard Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
80mm
Fixing Centers
71.5mm
Guard Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
80mm Axial Fans
Filter Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
