Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011485Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH9044
Your Part Number
139 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.000 |
| 100+ | $8.160 |
| 500+ | $7.380 |
| 1000+ | $6.590 |
| 2500+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$9.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011485Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH9044
Technical Datasheet
Fan Frame Size40mm
For Use With40mm Axial Fans
Fixing Centers32mm
Filter MaterialSteel
Guard Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
40mm
Fixing Centers
32mm
Guard Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
40mm Axial Fans
Filter Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
