Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011478
Newark Part No.01AH7247
Product RangeMulticomp PLA Filaments
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.280 |
Price for:Each
Minimum: 1
Multiple: 1
$37.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011478
Newark Part No.01AH7247
Product RangeMulticomp PLA Filaments
Technical Datasheet
Diameter1.75mm
Filament ColourWood
Filament MaterialPLA (Polylactide)
Melting Temperature Min190°C
Melting Temperature Max220°C
Filament Weight500g
Product RangeMulticomp PLA Filaments
SVHCNo SVHC (04-Feb-2026)
Product Overview
Unique PLA based filament for 3D printers. Builds have a wood appearance after printing.
- Can be printed without a heated bed
- Odour free printing
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
220°C
Product Range
Multicomp PLA Filaments
Filament Colour
Wood
Melting Temperature Min
190°C
Filament Weight
500g
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
