Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011398Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel58AJ2428
Re-Reel39AH5400RL
Cut Tape39AH5400
Product RangeMP FSMD
Your Part Number
696 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.232 | $0.00 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.203 |
| 10+ | $0.195 |
| 25+ | $0.191 |
| 50+ | $0.187 |
| 100+ | $0.170 |
| 250+ | $0.167 |
| 500+ | $0.163 |
| 1000+ | $0.160 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.232 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011398Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel58AJ2428
Re-Reel39AH5400RL
Cut Tape39AH5400
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style2016 (5041 Metric)
Product RangeMP FSMD
Voltage Rating60VDC
Holding Current550mA
Trip Current1.1A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
60VDC
Trip Current
1.1A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MP FSMD
Holding Current
550mA
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
