Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011040Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel94AC3257RL
Cut Tape94AC3257
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.094 | $0.09 |
| Total Price | $0.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.094 |
| 10+ | $0.090 |
| 25+ | $0.085 |
| 50+ | $0.080 |
| 100+ | $0.073 |
| 250+ | $0.065 |
| 500+ | $0.059 |
| 1000+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011040Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel94AC3257RL
Cut Tape94AC3257
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1812 (4532 Metric)
Product Range-
Voltage Rating16VDC
Holding Current500mA
Trip Current1A
Time to Trip0.15s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Alternatives for MC011040
3 Products Found
Technical Specifications
Thermistor Mounting
SMD
Product Range
-
Holding Current
500mA
Time to Trip
0.15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
16VDC
Trip Current
1A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
