Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011023
Newark Part No.94AC3223
Your Part Number
Technical Datasheet
4,000 In Stock
Need more?
2000 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.000 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.108 |
| 5000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011023
Newark Part No.94AC3223
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1812 (4532 Metric)
Product Range-
Voltage Rating16VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Alternatives for MC011023
4 Products Found
Technical Specifications
Thermistor Mounting
SMD
Product Range
-
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
16VDC
Trip Current
2.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate