Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.134 |
| 250+ | $0.101 |
| 500+ | $0.090 |
| 1000+ | $0.081 |
| 5000+ | $0.073 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011021Copy
Newark Part No.94AC3219
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Thermistor MountingSMD
Product Range-
Voltage Rating60VDC
Holding Current100mA
Trip Current300mA
Time to Trip0.02s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Alternatives for MC011021
7 Products Found
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Product Range
-
Holding Current
100mA
Time to Trip
0.02s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
60VDC
Trip Current
300mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
