Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011016Copy
Newark Part No.
Re-Reel94AC3209
Cut Tape94AC3209
Your Part Number
960 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.040 | $0.04 |
| Total Price | $0.04 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.040 | $0.040 |
| 250+ | $0.000 | $0.040 |
| 500+ | $0.000 | $0.040 |
| 1000+ | $0.000 | $0.040 |
| 5000+ | $0.000 | $0.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011016Copy
Newark Part No.
Re-Reel94AC3209
Cut Tape94AC3209
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style2920 (7351 Metric)
Product Range-
Voltage Rating33VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Alternatives for MC011016
3 Products Found
Technical Specifications
Thermistor Mounting
SMD
Product Range
-
Holding Current
750mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
33VDC
Trip Current
1.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
