Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0100W060311K2Copy
Newark Part No.50AC5708
Product RangeMC SAF
Your Part Number
50,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5000+ | $0.004 |
| 10000+ | $0.003 |
| 25000+ | $0.002 |
| 50000+ | $0.002 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$20.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0100W060311K2Copy
Newark Part No.50AC5708
Product RangeMC SAF
Technical Datasheet
Resistance1.2kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMC SAF
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.2kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
MC SAF
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Alternatives for MC0100W060311K2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
