Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC007854 SMD Chip Resistor, 20 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/70AC9034-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC007854Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel79AC3242
Cut Tape79AC3242
Your Part Number
19,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.231 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.231 |
| 10+ | $0.124 |
| 100+ | $0.073 |
| 1000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC007854Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel79AC3242
Cut Tape79AC3242
Technical Datasheet
Resistance20kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating62.5mW
Product Range-
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating25V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Alternatives for MC007854
3 Products Found
Technical Specifications
Resistance
20kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jul-2019)
Resistor Case / Package
0402 [1005 Metric]
Product Range
-
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
