Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC007650
Newark Part No.79AC0207
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC007650
Newark Part No.79AC0207
Technical Datasheet
Resistance130ohm
Resistor Case / Package0402 [1005 Metric]
Power Rating62.5mW
Product Range-
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating25V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
130ohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jul-2019)
Resistor Case / Package
0402 [1005 Metric]
Product Range
-
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate