Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC00625W04021680K
Newark Part No.58K4410
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.004 |
| 20000+ | $0.003 |
| 50000+ | $0.002 |
| 100000+ | $0.002 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$40.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC00625W04021680K
Newark Part No.58K4410
Technical Datasheet
Resistance680kohm
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product Range-
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
- EIA 0402, 0603, 0805, 1206 chip sizes available
- Small size and low weight
- Suitable for both wave and reflow soldering
- Reduction of assembly costs
- Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
- Available in ±1%, ±2% and ±5% tolerance
- Power rating of 62.5mW, 100mW and 125mW
- ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(<gt/>100ohm) of TCR values
- Jumpers are available for all sizes
- Operating temperature of -55°C to +155°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
680kohm
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
-
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for MC00625W04021680K
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate