Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 5+ | $2.170 |
| 10+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003621
Newark Part No.99AC4127
Technical Datasheet
Cover TypeLid
Cover MaterialPolycarbonate
Cover ColorPolycarbonate
For Use WithMulticomp Pro MC003619 DIN Rail ABS Enclosure
External Depth - Metric2.5mm
External Width - Metric79.3mm
External Height - Metric42mm
External Depth - Imperial0.098"
External Width - Imperial3.12"
External Height - Imperial1.65"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cover Type
Lid
Cover Color
Polycarbonate
External Depth - Metric
2.5mm
External Height - Metric
42mm
External Width - Imperial
3.12"
Product Range
-
Cover Material
Polycarbonate
For Use With
Multicomp Pro MC003619 DIN Rail ABS Enclosure
External Width - Metric
79.3mm
External Depth - Imperial
0.098"
External Height - Imperial
1.65"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
