Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003606Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AC4112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.550 |
| 5+ | $35.830 |
| 10+ | $32.180 |
Price for:Each
Minimum: 1
Multiple: 1
$38.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003606Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AC4112
Technical Datasheet
Enclosure TypeDual Compartment
Enclosure MaterialABS, Polycarbonate
External Height - Metric161mm
External Width - Metric166mm
External Depth - Metric121mm
IP RatingIP65
IP RatingIP65
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial6.34"
External Width - Imperial6.54"
External Depth - Imperial4.76"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Dual Compartment
External Height - Metric
161mm
External Depth - Metric
121mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.54"
Product Range
-
Enclosure Material
ABS, Polycarbonate
External Width - Metric
166mm
IP Rating
IP65
Body Color
Grey, Transparent
External Height - Imperial
6.34"
External Depth - Imperial
4.76"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
