Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003147
Newark Part No.
Re-Reel70AC9714
Cut Tape70AC9714
Your Part Number
Technical Datasheet
9,800 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.552 | $0.012 |
| 10+ | $0.296 | $0.012 |
| 100+ | $0.187 | $0.012 |
| 1000+ | $0.104 | $0.012 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003147
Newark Part No.
Re-Reel70AC9714
Cut Tape70AC9714
Technical Datasheet
Resistance1.1kohm
Resistor Case / Package0201 [0603 Metric]
Power Rating31.25mW
Product Range-
Resistor TechnologyThin Film
Resistor TypeHigh Power
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating15V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC003147
1 Product Found
Technical Specifications
Resistance
1.1kohm
Power Rating
31.25mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
15V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0201 [0603 Metric]
Product Range
-
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate