| Quantity | Price |
|---|---|
| 1+ | $17.530 |
| 10+ | $14.500 |
| 25+ | $12.380 |
Product Information
Product Overview
This MC002930 SMA Coaxial RF Connector is a high-performance, precision-engineered connector designed for applications demanding exceptional signal integrity. This specific model features a Straight Flanged Jack configuration, ensuring a secure and reliable connection in a 50 ohm impedance system. Crafted from durable Beryllium Copper, it offers robust construction and excellent conductivity, guaranteeing minimal signal loss and optimal performance. The connector's design incorporates precision machining and strict quality control standards, making it suitable for a wide range of demanding applications in industries such as telecommunications, aerospace, and military. Whether used in data transmission, RF testing, or antenna systems, the SMA Coaxial Connector delivers consistent performance and reliability, meeting the stringent requirements of modern communication technologies.
- Connector Body Style: Straight Jack Receptacle
- Coaxial Termination: Solder
- Connector Mounting: PCB / 2-Hole Flange Mount
- Frequency Range: DC 26.5GHz
- Nominal Impedance: 50Ω
- Voltage Rating: 500V Max.
- VSWR: 1.17 Max. @ 18GHz / 1.21 Max. @ 26.5GHz
Technical Specifications
SMA Coaxial
Solder
-
Gold Plated Contacts
Panel Mount
Lead (25-Jun-2025)
Straight Flanged Jack
50ohm
Beryllium Copper
26.5GHz
SMA 27G
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate