Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002910Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71AC0486
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.680 |
| 50+ | $17.020 |
| 100+ | $15.660 |
| 250+ | $14.600 |
| 500+ | $13.690 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$18.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002910Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71AC0486
Technical Datasheet
Stud Size - MetricM16
Stud Size - Imperial5/8"
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M16
Wire Size AWG Max
4AWG
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
5/8"
Conductor Area CSA
25mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
