Print Page
Image is for illustrative purposes only. Please refer to product description.

514 In Stock
Need more?
9 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
505 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $2.570 |
| 25+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002869Copy
Newark Part No.69AC6160
Technical Datasheet
Cable Length - Imperial19.7"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric500mm
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
MC002869 RF/coaxial cable assembly is a high-quality connection solution featuring BNC plug-to-BNC plug connectors. Constructed with RG58/U coaxial cable, it provides a characteristic impedance of 50 ohms, making it suitable for a variety of RF applications. Measuring 19.7 inches (500 mm) in length, this black cable is ideal for short-range signal transmission in test equipment, communication systems, and broadcast environments.
- BNC plug-to-plug design ensures secure RF signal transmission
- RG58/U cable is durable and ideal for RF and coaxial uses
- 50 ohm impedance optimizes RF applications for low signal loss and consistent performance
- 19.7" (500mm) length is compact, perfect for close-proximity device connections
- Black outer jacket is durable, flexible, and protects against environmental factors
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
