Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002836
Newark Part No.67AC6060
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 25+ | $3.440 |
| 50+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002836
Newark Part No.67AC6060
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type AIEC 60320 C14
Connector Type BIEC 60320 C13
Cable Length - Metric991mm
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial3.3ft
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC002836
1 Product Found
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
3.3ft
Connector Type A
IEC 60320 C14
Cable Length - Metric
991mm
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate