Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002789Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.63AC8790
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 100+ | $1.960 |
| 250+ | $1.800 |
| 500+ | $1.600 |
| 1000+ | $1.460 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002789Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.63AC8790
Technical Datasheet
Battery Voltage3V
Battery Size CodeButton Cell
Battery TechnologyLithium Manganese Dioxide
External Diameter12.5mm
Battery Capacity50mAh
Battery Terminals-
External Height2.5mm
External Width-
Pack Quantity5
External Depth-
Battery Type / SizeButton Cell
Weight0.9g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
50mAh
External Height
2.5mm
Pack Quantity
5
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
Button Cell
External Diameter
12.5mm
Battery Terminals
-
External Width
-
External Depth
-
Weight
0.9g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
