Print Page
MC002486
USB Cable, With Ferrite Beads, USB Type B Plug, Micro USB Type B Plug, 3 m, 9.8 ft, USB 3.0, Blue
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002486Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48AC8892
Your Part Number
311 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.290 |
| 25+ | $8.680 |
| 100+ | $7.060 |
| 250+ | $6.360 |
| 500+ | $6.030 |
Price for:Each
Minimum: 1
Multiple: 1
$9.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002486Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48AC8892
Technical Datasheet
Connector AUSB Type B Plug
Connector to ConnectorType B Plug to Micro Type B Plug
Cable Length - Metric3m
Connector BMicro USB Type B Plug
Cable Length - Imperial9.8ft
USB StandardUSB 3.0
Jacket ColorBlue
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed for use in electrically noisy environments, this USB cable with ferrites suppress high frequency noise helping to protect data. Ferrite beads prevent interference from a connected device or to a connected device, and also help to reduce EMI from either being radiated by a cable or being received by a cable.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector A
USB Type B Plug
Cable Length - Metric
3m
Cable Length - Imperial
9.8ft
Jacket Color
Blue
Product Range
-
Connector to Connector
Type B Plug to Micro Type B Plug
Connector B
Micro USB Type B Plug
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
