Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002441Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AC6339
Your Part Number
57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $36.860 |
| 10+ | $33.030 |
Price for:Each
Minimum: 1
Multiple: 1
$36.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002441Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AC6339
Technical Datasheet
Limit Switch ActuatorPin Plunger
Contact Configuration-
Contact Current AC Max2A
Contact Voltage AC Max400V
Operating Force Max18.63N
Product Range-
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Limit Switch Actuator
Pin Plunger
Contact Current AC Max
2A
Operating Force Max
18.63N
Contact Current DC Max
-
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
-
Contact Voltage AC Max
400V
Product Range
-
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
