Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.190 |
| 25+ | $15.370 |
| 50+ | $14.660 |
| 100+ | $13.900 |
| 500+ | $13.210 |
| 1000+ | $12.390 |
| 2500+ | $11.630 |
Price for:Each
Minimum: 1
Multiple: 1
$16.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002259Copy
Newark Part No.48AC9094
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max28VDC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min9.6VDC
Control Voltage Max14.4VDC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Contact Configuration
-
Operating Voltage Max
28VDC
Relay Terminals
Solder
Operating Voltage Min
3VDC
Control Voltage Max
14.4VDC
SVHC
No SVHC (04-Feb-2026)
Load Current
4A
Relay Mounting
Through Hole
Switching Mode
-
Control Voltage Min
9.6VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
