Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002230Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77AH1037
Product RangeMulticomp Pro - Tape
Your Part Number
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $36.890 |
| 5+ | $34.350 |
| 10+ | $31.800 |
Price for:Each
Minimum: 1
Multiple: 1
$36.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002230Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77AH1037
Product RangeMulticomp Pro - Tape
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronic Circuitry
Dispensing MethodAerosol
Coating ColourTransparent
Volume400ml
Weight-
Product RangeMulticomp Pro - Tape
SVHCNo SVHC (08-Jul-2021)
Product Overview
This is a flexible, transparent acrylic conformal coating, used for the protection of electronic circuitry. This is a fast drying coating which provides excellent adhesion to a wide variety of substrates.
- Protective coating for electronics
- Great for LED applications, UV resistant
- Fast drying
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
400ml
Product Range
Multicomp Pro - Tape
Coating Applications
Electronic Circuitry
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
