Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002187Copy
Newark Part No.57AC8357
Product RangeG1XX
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.090 |
| 5+ | $21.820 |
| 10+ | $20.670 |
Price for:Each
Minimum: 1
Multiple: 1
$23.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002187Copy
Newark Part No.57AC8357
Product RangeG1XX
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric35.2mm
External Width - Metric69mm
External Depth - Metric113.7mm
IP Rating-
IP Rating-
Body ColorSilver, Transparent
NEMA Rating-
External Height - Imperial1.39"
External Width - Imperial2.72"
External Depth - Imperial4.48"
Product RangeG1XX
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Alternatives for MC002187
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Small
External Height - Metric
35.2mm
External Depth - Metric
113.7mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.72"
Product Range
G1XX
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
69mm
IP Rating
-
Body Color
Silver, Transparent
External Height - Imperial
1.39"
External Depth - Imperial
4.48"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
