Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC002141Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 49AC3991 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.040 |
| 2+ | $17.860 |
| 5+ | $16.540 |
| 10+ | $15.760 |
| 25+ | $14.740 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC002141Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 49AC3991 |
| Technical Datasheet | |
| Product Range | - |
| Termination | Crimp |
| Wire Size AWG Min | - |
| Wire Size AWG Max | 8AWG |
| Conductor Area CSA | 8mm² |
| Insulator Colour | Natural |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Product Range | - |
|---|---|
| Wire Size AWG Min | - |
| Conductor Area CSA | 8mm² |
| Insulator Material | Nylon (Polyamide) |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 8AWG |
| Insulator Colour | Natural |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
