Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.960 |
| 10+ | $6.460 |
| 25+ | $6.110 |
Price for:Each
Minimum: 1
Multiple: 1
$6.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002117Copy
Newark Part No.51AC2032
Technical Datasheet
Cable Length - Imperial5.5"
Connector to ConnectorSMA Plug to Free End
Cable Length - Metric140mm
Coaxial Cable TypeRG178
Connector Type ASMA Straight Plug
Connector Type BFree End
Impedance50ohm
Jacket ColorBrown
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
5.5"
Cable Length - Metric
140mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to Free End
Coaxial Cable Type
RG178
Connector Type B
Free End
Jacket Color
Brown
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
