Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002106Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC5489
Your Part Number
6,551 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.550 |
| 20+ | $2.330 |
| 50+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002106Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC5489
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size40mm
External Depth10.5mm
Flow Rate - Imperial5.2CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric8.83m³/h
Air Flow - CFM5.2CFM
Noise Rating27.08dBA
Power Rating720mW
Rated Speed5800rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min0.148m³/min
Static Pressure-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC002106 is a compact DC axial fan designed for efficient cooling in electronic devices. Operating at 12V, this 40mm x 10.5mm square fan features a sleeve bearing for quiet operation and delivers 5.2 CFM airflow, making it ideal for small enclosures, power supplies, and cooling systems.
- 12V DC operation – ensures compatibility with various applications
- 40mm x 10.5mm size – compact design for tight spaces
- Sleeve bearing – provides quiet and reliable performance
- 5.2CFM airflow – efficient cooling for electronic components
- Ideal for enclosures & power supplies – ensures optimal heat dissipation
- Operating Temperature (°C) : -10°C to +70°C
- Storage Temperature (°C) : -40°C to +80°C
- Speed : 5800 RPM ±10% (3 Min)
- Structure : Axial Motor Fan
- Housing : Black PBT UL94V-0
- Blade : Black PBT UL94V-0
- Bearing : Sleeve
- Lead : Leadwires/UL1007 26AWG/L= 90mm
Applications
Temperature, Heating and Ventilation, Power Supplies, Computers & Computer Peripherals
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Flow Rate - Imperial
5.2CFM
Flow Rate - Metric
8.83m³/h
Noise Rating
27.08dBA
Rated Speed
5800rpm
Current Rating
60mA
IP Rating
-
Static Pressure
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
10.5mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
5.2CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.148m³/min
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
