Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48AC6321
Product RangeMP Cable Tie Accessories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.370 |
| 25+ | $8.680 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$93.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48AC6321
Product RangeMP Cable Tie Accessories
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.775mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length15.24mm
Width9.652mm
Height6.858mm
Product RangeMP Cable Tie Accessories
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
15.24mm
Height
6.858mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
4.775mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.652mm
Product Range
MP Cable Tie Accessories
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
