Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001976Copy
Newark Part No.48AC1976
Product RangeMP UV Heat Stablized Cable Ties
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001976Copy
Newark Part No.48AC1976
Product RangeMP UV Heat Stablized Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length207.949mm
Cable Tie Width2.413mm
Cable Bundle Diameter Max55.5mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeUV Stabilized
Product RangeMP UV Heat Stablized Cable Ties
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MC001976 from Pro-Power is a UV resistant and heat stabilized Black Nylon 6.6 Polyamide Cable Tie that is great for wire management in many industries.
- Ideal for indoor and outdoor use
- Provides resistance to high heat exposures
- High tensile strength with low insertion force
- Flammability rating UL94V-2
- Working temperature range -40° F to 257° F
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
207.949mm
Cable Bundle Diameter Max
55.5mm
Cable Tie Type
UV Stabilized
SVHC
No SVHC (14-Jun-2023)
Cable Tie Colour
Black
Cable Tie Width
2.413mm
Minimum Loop Tensile Strength
18lb
Product Range
MP UV Heat Stablized Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
