2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Enclosures & Cases
                                                                                                    Print Page

                                                                                                    MC001919

                                                                                                    ENCLOSURE, DEV BOARD, 93.5MM X 63.9MM

                                                                                                    MULTICOMP PRO
                                                                                                    MULTICOMP PRO MC001919
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMC001919
                                                                                                    Newark Part No.31AC6602
                                                                                                    Product RangeMulticomp Pi and HAT Cases
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Please contact us for latest stock details.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMC001919
                                                                                                    Newark Part No.31AC6602
                                                                                                    Product RangeMulticomp Pi and HAT Cases
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithRaspberry Pi B+, Raspberry Pi 2, Raspberry Pi 3 and HAT PCBs
                                                                                                    External Height26.6mm
                                                                                                    External Width63.9mm
                                                                                                    External Depth93.5mm
                                                                                                    Enclosure / Case MaterialABS, Polycarbonate
                                                                                                    Product RangeMulticomp Pi and HAT Cases
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Alternatives for MC001919

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    MC001919 is a Raspberry Pi style enclosure designed to house the Raspberry Pi B+/Pi 2/Pi 3 and HAT PCB’s.

                                                                                                    • All cut -outs are pre-cut into the case
                                                                                                    • Camera ribbon slot in enclosure lid, display ribbon slot in enclosure lid
                                                                                                    • HAT can be removed without removing the Raspberry Pi from the enclosure
                                                                                                    • Four self adhesive feet
                                                                                                    • Label recess on enclosure base
                                                                                                    • Gloss Finish
                                                                                                    • Dimension: (L) 93.5mm × (W) 63.9mm × (H) 26.6mm
                                                                                                    • White body and clear lid
                                                                                                    • Multicomp products are rated 4.6 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Raspberry Pi B+, Raspberry Pi 2, Raspberry Pi 3 and HAT PCBs

                                                                                                    External Width

                                                                                                    63.9mm

                                                                                                    Enclosure / Case Material

                                                                                                    ABS, Polycarbonate

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    External Height

                                                                                                    26.6mm

                                                                                                    External Depth

                                                                                                    93.5mm

                                                                                                    Product Range

                                                                                                    Multicomp Pi and HAT Cases

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65