Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001895
Newark Part No.37AC0836
Product RangeMiniature Coaxial Cable Assemblies Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.190 |
| 10+ | $15.050 |
| 25+ | $14.250 |
Price for:Each
Minimum: 1
Multiple: 1
$16.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001895
Newark Part No.37AC0836
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
Cable Length - Imperial3.9"
Connector to Connector90° MCX Plug to SMA Bulkhead Jack
Cable Length - Metric100mm
Coaxial Cable Type1.37mm
Connector Type AMCX Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeMiniature Coaxial Cable Assemblies Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC001895 is a 100mm RF Coaxial Cable Assembly, with a Right Angled MCX plug for electronics and a SMA Panel connector for an antenna. It features a 1.37mm low-loss cable. Ideal for outdoor RF communications applications. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 6 GHz
- Working voltage: 170Vrms max.
- Dielectric withstanding voltage: 200Vrms max.
- Insulator resistance: 1000MΩ min.
- VSWR: 1.65: 1 max.
- Insertion loss: -1.1dB max.
- Sheath colour black
- Temperature range-20-+70 degC
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
Miniature Coaxial Cable Assemblies Series
Connector to Connector
90° MCX Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.37mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate