Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.830 | $0.637 |
| 5+ | $5.470 | $0.637 |
| 10+ | $5.150 | $0.637 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001853.
Newark Part No.27AC8536
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric60mm
External Depth - Metric80mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial2.36"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
30mm
External Depth - Metric
80mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
-
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
1.18"
External Depth - Imperial
3.15"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate