Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001852.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27AC8535
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.810 |
| 5+ | $14.820 |
| 10+ | $13.920 |
Price for:Each
Minimum: 1
Multiple: 1
$15.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001852.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27AC8535
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric40.64mm
External Width - Metric107.14mm
External Depth - Metric206.2mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.6"
External Width - Imperial4.22"
External Depth - Imperial8.12"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
40.64mm
External Depth - Metric
206.2mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.22"
Product Range
-
Enclosure Material
ABS
External Width - Metric
107.14mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
1.6"
External Depth - Imperial
8.12"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
